The SMBG16A-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 26V and a peak pulse power rating of 600W. It is designed to handle a maximum surge current of 100A and operates at a supply voltage of 16V.
Vishay SMBG16A-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.