The SMBG16CA/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 26V and a peak pulse power of 600W. It is designed to handle a maximum surge current of 23.1A and can operate with an operating supply voltage of 16V.
Vishay SMBG16CA/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.