
The SMBG16CA/2 is a bidirectional transient voltage suppressor with a clamping voltage of 26V and a peak pulse power rating of 600W. It is packaged in the DO-215AA package and is available in quantities of 750 per reel. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is designed for use in applications where a high level of surge current is required.
Vishay SMBG16CA/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.