The SMBG16CA/5 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 26V and a peak pulse power of 600W. It can withstand a maximum surge current of 23.1A and is designed for surface mount applications. The SMBG16CA/5 is available on tape and reel.
Vishay SMBG16CA/5 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.