
The SMBG16CA/55 is a bidirectional transient voltage suppressor with a clamping voltage of 26V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is available in a DO-215AA package, which is suitable for surface mount applications. The SMBG16CA/55 is packaged in tape and reel quantities of 3200 units.
Sign in to ask questions about the Vishay SMBG16CA/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG16CA/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG16CA/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.