
The SMBG16CA/5B is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 26V and peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is available in a DO-215AA package. The device is designed to handle a maximum surge current of 100A and is suitable for use in applications where a high level of reliability is required.
Vishay SMBG16CA/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.