
The SMBG16CA-E3/51 is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 26V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The diode is available in bulk packaging with 2000 units per package. It is compliant with RoHS regulations and is suitable for use in high-reliability applications.
Vishay SMBG16CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.