The SMBG17A/5 is a transient voltage suppressor with a clamping voltage of 27.6V and a peak pulse power rating of 600W. It features a unidirectional polarity and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is available in a DO-215AA package, packaged on tape and reel.
Vishay SMBG17A/5 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.7A |
| Operating Supply Voltage | 17V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.