The SMBG17A-E3/51 is a single zener diode from Vishay with a clamping voltage of 27.6V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-215AA package. The diode is RoHS compliant and available in quantities of 2000 in bulk packaging.
Sign in to ask questions about the Vishay SMBG17A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG17A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG17A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.