
The SMBG18A/1 is a unidirectional diode from Vishay with a clamping voltage of 29.2V and a leakage current of 1uA. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum surge current of 20.5A and a peak pulse power of 600W. It is available in a DO-215AA package and is suitable for surface mount applications.
Vishay SMBG18A/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 29.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.