The SMBG18A/2B is a transient voltage suppressor from Vishay with a clamping voltage of 29.2V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 20.5A. The device is available in a DO-215AA package, suitable for surface mount applications, and is packaged on tape and reel.
Vishay SMBG18A/2B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.5A |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.