The SMBG20A/2B is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 32.4V and a maximum surge current of 18.5A. It operates over a temperature range of -55°C to 150°C and is available in a DO-215AA package, suitable for surface mount applications. The device can handle a peak pulse power of 600W and is designed for use in a variety of electronic circuits.
Sign in to ask questions about the Vishay SMBG20A/2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG20A/2B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.5A |
| Operating Supply Voltage | 20V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG20A/2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.