The SMBG24A/1 transient voltage suppressor is a unidirectional device with a clamping voltage of 38.9V and a peak pulse power rating of 600W. It operates within a temperature range of -55°C to 150°C and is packaged in a DO-215AA case for surface mount applications. The device is designed to handle a maximum surge current of 15.4A and is suitable for use with an operating supply voltage of 24V.
Vishay SMBG24A/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.