
The SMBG24A/55 is a unidirectional diode from Vishay with a clamping voltage of 38.9V and a maximum operating temperature of 150°C. It has a package quantity of 3200 and is packaged in tape and reel. The diode can handle a peak pulse power of 600W and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and has a supply voltage of 24V.
Vishay SMBG24A/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.