The SMBG24A-E3/51 is a single-channel, unidirectional Zener diode from Vishay, packaged in a DO-215AA surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum surge current of 100A. The device has a clamping voltage of 38.9V and a reverse breakdown voltage of 26.7V. It is RoHS compliant and available in a bulk packaging quantity of 2000. The SMBG24A-E3/51 is suitable for use in applications requiring a high level of reliability and stability.
Vishay SMBG24A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 38.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.