The SMBG26A/2 is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-215AA case. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device has a clamping voltage of 42.1V and a peak pulse power of 600W. It is available in quantities of 750 per reel, packaged in tape and reel format.
Vishay SMBG26A/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.