The SMBG26A/5B is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can withstand a maximum clamping voltage of 42.1V and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is available in tape and reel packaging with 3200 devices per reel.
Vishay SMBG26A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.