The SMBG26A-E3/51 is a unidirectional transient voltage suppressor with a clamping voltage of 42.1V and a maximum operating temperature of 150°C. It is available in a DO-215AA package and is RoHS compliant. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C.
Vishay SMBG26A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.