The SMBG26A-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-215AA case, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 150°C and a maximum surge current of 100A. The device is RoHS compliant and has a peak pulse power rating of 600W. It is designed to protect against voltage spikes and transient events.
Vishay SMBG26A-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.