The SMBG28A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case and suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 150°C and can handle peak pulse power of up to 600W. The device is designed to protect against voltage spikes and has a clamping voltage of 45.4V. It can withstand a maximum surge current of 13.2A and is intended for use with an operating supply voltage of 28V.
Vishay SMBG28A/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.2A |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.