
The SMBG28A/52 transient voltage suppressor is a unidirectional device with a clamping voltage of 45.4V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and is available in a package quantity of 750 units per reel. The device is not RoHS compliant.
Sign in to ask questions about the Vishay SMBG28A/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG28A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG28A/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.