The SMBG28A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It has a maximum operating temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device has a clamping voltage of 45.4V and a peak pulse power rating of 600W. It is available in a tape and reel packaging configuration with 3200 units per package.
Vishay SMBG28A/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.
