
The SMBG28A-E3/51 is a single-channel, unidirectional diode from Vishay with a clamping voltage of 45.4V. It is packaged in a DO-215AA surface mount package and operates over a temperature range of -55°C to 150°C. The device has a maximum operating voltage of 28V and a maximum surge current of 100A. It is RoHS compliant and available in bulk packaging.
Vishay SMBG28A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 45.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.