TVS Diodes - Transient Voltage Suppressors 600W 30V 5% Unidir
Vishay SMBG30A/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.