The SMBG30A-E3/51 is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 33.3V and a peak pulse power of 600W. The device is unidirectional and has a leakage current of 1uA. It is RoHS compliant and available in a bulk packaging with 2000 pieces per package.
Sign in to ask questions about the Vishay SMBG30A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG30A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG30A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.