The SMBG36A/2B transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 58.1V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 10.3A. This component is suitable for surface mount applications and is available in tape and reel packaging.
Vishay SMBG36A/2B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Operating Supply Voltage | 36V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.