The SMBG36A/5B is a unidirectional transient voltage suppressor with a clamping voltage of 58.1V, operating within a temperature range of -55°C to 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is available in a DO-215AA package, supplied on tape and reel in quantities of 3200. It is not RoHS compliant.
Vishay SMBG36A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.