The SMBG43A/2 is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-215AA case. It can handle a peak pulse power of 600W and has a clamping voltage of 69.4V. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 8.6A. It is available in tape and reel packaging and features surface mount technology.
Sign in to ask questions about the Vishay SMBG43A/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG43A/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.6A |
| Operating Supply Voltage | 43V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG43A/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.