The SMBG48A/5 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 77.4V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power of 600W. This component is available in a DO-215AA package and is supplied on tape and reel in quantities of 3200.
Sign in to ask questions about the Vishay SMBG48A/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG48A/5 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG48A/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.