The SMBG48A-E3/51 is a unidirectional transient voltage suppressor with a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It is available in a DO-215AA package, suitable for surface mount applications. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. Operating temperature range is from -55°C to 150°C. The SMBG48A-E3/51 is RoHS compliant and available in bulk packaging.
Vishay SMBG48A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.