
The SMBG48A-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 77.4V and a maximum surge current of 100A. It is designed to operate with an operating supply voltage of 48V.
Sign in to ask questions about the Vishay SMBG48A-E3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG48A-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG48A-E3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.