The SMBG48CA-E3/51 is a surface mount bidirectional transient voltage suppression diode from Vishay, operating over a temperature range of -55°C to 150°C. It features a clamping voltage of 77.4V and a reverse breakdown voltage of 53.3V. The diode has a maximum surge current of 100A and a peak pulse power of 600W. It is packaged in a DO-215AA case and is available in bulk quantities of 2000.
Vishay SMBG48CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 77.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.