
The SMBG51A/55 transient voltage suppressor from Vishay features a clamping voltage of 82.4V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power of 600W. The device is packaged in a DO-215AA case and is available in quantities of 3200 per reel.
Vishay SMBG51A/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.