The SMBG51A/5B is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 82.4V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. The device is packaged in a DO-215AA case and is available in quantities of 3200 per reel.
Sign in to ask questions about the Vishay SMBG51A/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG51A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG51A/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.