The SMBG51A-E3/51 is a surface mount unidirectional diode from Vishay, featuring a DO-215AA package and a maximum operating temperature of 150°C. It has a clamping voltage of 82.4V and a leakage current of 1uA. The diode is RoHS compliant and suitable for use in high-temperature applications, with a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay SMBG51A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG51A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG51A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.