The SMBG51CAHE3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-215AA case. It can handle a maximum clamping voltage of 82.4V and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 7.3A. It is available in tape and reel packaging with 3200 units per package.
Vishay SMBG51CAHE3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.3A |
| Operating Supply Voltage | 51V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.