TVS Diodes - Transient Voltage Suppressors 600W 75V 5% Bidir
Vishay SMBG75CA/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Operating Supply Voltage | 75V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.