
The SMBG75CA/52 is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 121V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is available in a DO-215AA package, supplied on tape and reel in quantities of 750. The device is not RoHS compliant.
Sign in to ask questions about the Vishay SMBG75CA/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG75CA/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG75CA/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.