The SMBG7.5CA/5B is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It has a clamping voltage of 12.9V and can handle a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is not RoHS compliant.
Sign in to ask questions about the Vishay SMBG7.5CA/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG7.5CA/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG7.5CA/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.