The SMBG75CA-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can handle peak pulse power of up to 600W and has a maximum operating temperature of 150°C. The device is rated for an operating supply voltage of 75V and can withstand a maximum surge current of 100A. It is available in tape and reel packaging with 3200 units per package.
Vishay SMBG75CA-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG75CA-E3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.