The SMBG7.5CAHE3/55 is a bidirectional transient voltage suppression diode with a clamping voltage of 12.9V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 46.5A. The device is packaged in a DO-215AA case and is available in quantities of 3200 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBG7.5CAHE3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG7.5CAHE3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 46.5A |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG7.5CAHE3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.