The SMBG9.0-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 16.9V and a maximum surge current of 35.5A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-215AA package. The device is designed for surface mount applications and has a peak pulse power rating of 600W.
Vishay SMBG9.0-E3/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 16.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG9.0-E3/1 to view detailed technical specifications.
No datasheet is available for this part.