The SMBG9.0-E3/52 is a unidirectional Zener diode with a minimum breakdown voltage of 10V and a clamping voltage of 16.9V. It is designed to operate over a temperature range of -55°C to 150°C and is available in a DO-215AA package. The diode is surface mountable and has a peak pulse current of 35.5A and a peak pulse power of 600W. It is RoHS compliant and part of the TransZorb series.
Vishay SMBG9.0-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 16.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG9.0-E3/52 to view detailed technical specifications.
No datasheet is available for this part.