
The SMBJ100A/1 is a surface mount transient voltage suppressor with a clamping voltage of 162V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is unidirectional and has a reverse breakdown voltage of 111V. It is suitable for use in applications where high peak pulse power is required, up to 600W. The SMBJ100A/1 is packaged in a DO-214AA package and is available in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Packaging | Bulk |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |