
The SMBJ100A/2B is a unidirectional transient voltage suppressor with a clamping voltage of 162V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device is rated for a peak pulse power of 600W and is suitable for use in high-reliability applications. The SMBJ100A/2B is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
