The SMBJ100A-E3/2C is a surface mount bidirectional Zener diode with a clamping voltage of 162V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum surge current of 100A and a peak pulse power of 600W. It is packaged in a DO-214AA case and is available on tape and reel in quantities of 750.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |