The SMBJ100CA/55 is a bidirectional transient voltage suppressor with a clamping voltage of 162V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. The device is packaged in a DO-214AA case and is available in tape and reel quantities of 3200. It is designed to protect electronic circuits from voltage spikes and transients.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |