The SMBJ100CA-E3/55 is a unidirectional transient voltage suppressor from Vishay, available in a DO-214AA package. It has a clamping voltage of 162V and can handle a maximum surge current of 100A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |