The SMBJ100CAHE3/2C is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 162V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is suitable for surface mount applications and is available in quantities of 750 per reel. The SMBJ100CAHE3/2C operates over a temperature range of -55°C to 150°C and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |