The SMBJ100CAHE3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 162V and a peak pulse power of 600W. It is designed to operate with an operating supply voltage of 100V and can withstand a maximum surge current of 100A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |